NXP Semiconductors MRF300 RF Power LDMOS Transistors
NXP Semiconductors MRF300 RF Power LDMOS Transistors feature unmatched input and output, allowing wide frequency range operation from 1.8MHz to 250MHz. NXP MRF300 LDMOS transistors offer two opposite pin-connection versions (A and B) to be used in a push-pull and two-up configuration for wideband performance. These transistors are housed in an industry-standard TO-247 package, offering flexibility and ease of mounting. The rugged transistors are suitable for high VSWR industrial, scientific, and medical (ISM) applications and broadcast, mobile radio, HF/VHF communications, and switch-mode power supplies.Features
- Unmatched input and output, allowing wide frequency range utilization
- Two opposite pin-connection versions (A and B)
Applications
- ISM
- Laser generation
- Plasma etching
- Particle accelerators
- MRI and other medical applications
- Industrial heating, welding, and drying systems
- HF and VHF communications
- Broadcast
- Radio broadcast
- VHF TV broadcast
- Mobile radio VHF base stations
- Switch-mode power supplies
Specifications
- 30VDC to 50VDC operating voltage range
- 300W continuous wave
- Up to 250MHz operating frequency
- Handles 65:1 VSWR
Videos
Đã phát hành: 2018-06-19
| Đã cập nhật: 2022-11-15