NXP Semiconductors NHS3100 Starter Development Kit (NHS3100TEMODBUL)

NXP Semiconductors NHS3100 Starter Kit for Temperature Monitoring (NHS3100TEMODBUL) is designed to allow easy evaluation, prototyping, and development of the NH3100 NTAG® SmartSensor. Firmware developed with this Kit can be fully reused in the final product form factor, thus speeding up the time-to-market of your temperature monitoring product.

The NHS3100 Starter Development Kit includes the NXP LPC-Link2 Board. This extensible, stand-alone debug probe can be configured to support various development tools and IDEs utilizing downloadable firmware. The LPC-Link2 features a high-speed USB port and multiple connectors for attaching NXP Demo Boards.

The NXP Semiconductors NHS3100 Starter Development Kit includes the NHS3100 Demo Board, which mounts the NHS3100 Temperature Logger IC in an HVQFN24 package. A built-in coin cell battery holder can power the Demo Board in stand-alone operations. Also included on the board are through-holes for accessing all PIOs, GND, and VDDBAT signals and an integrated NFC antenna. Through the LPC-Link2 board, the user has entire SW debug capabilities for the NHS3100 using NXP LPCXpresso IDE Development Software. The NHS3100 Demo Board can also be used as a stand-alone demonstration device when used with the NHS3100 Temperature Logger Android App (Requires Android 4.3 or higher). Additional NHS3100 Demo Boards can also be ordered separately.

Kit Contents

  • NHS3100 Demo Board (NHS3100TEMODB)
  • LPC-LINK2 Board (OM13054UL)
  • USB Cable
  • JTAG Cable
  • Documentation

Videos

Board Layout

NXP Semiconductors NHS3100  Starter Development Kit (NHS3100TEMODBUL)
Đã phát hành: 2017-01-10 | Đã cập nhật: 2022-03-11