NXP Semiconductors OM13058 LPCXpresso LPC11U68 Development Board

NXP Semiconductors OM13058 LPCXpresso LPC11U68 Development Board is designed to allow evaluation of the LPC11U68 and make it as easy as possible to get started. The LPC11U68 LPCXpresso board is the correct development board to use for the evaluation of the LPC11E6x devices. LPCXpresso is a low-cost development platform supporting NXP's Arm®-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. NXP Semiconductors LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.

Features

  • Built-in Link2 debug probe, based on NXP LPC4322 MCU
    • Compatible with LPCXpresso IDE and with other toolchains using CMSIS-DAP protocol
    • Segger J-Link firmware option (downloadable using LPCScrypt utility)
  • Debug connector to allow debug of target MCU via an external probe.
  • Can be configured to act as a standalone probe to allow debugging of an external board
  • Tri-color LED, ISP, and WAKE buttons
  • Target Reset button
  • Connector for target MCU’s USB device peripheral
  • Expansion
    • MCU pins available on ‘standard LPCXpresso/mbed’ expansion connector (board bottom side)
    • Arduino connectors compatible with the ”Arduino UNO” platform (board top side)
  • Powered from multiple sources
    • Link2 USB
    • Target USB
    • LPCXpresso/mbed header
  • P3 allows measurement of the current of all target side circuitry

Videos

Đã phát hành: 2019-08-02 | Đã cập nhật: 2023-10-05