NXP Semiconductors OM13074 LPCXpresso LPC11U37H Development Board
NXP OM13074 LPCXpresso LPC11U37H Development Board is an extended variant of the standard LPCXpresso V2 board. The board is designed to allow evaluation of the LPC11U37HFBD64 and make it as easy as possible to get started. The LPCXpresso is a low-cost development platform available from NXP, supporting NXP's Arm-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop and use third person applications from initial evaluation to final production.Features
- Built-in Link2 debug probe, based on NXP LPC4322 MCU
- Compatible with LPCXpresso IDE and with other toolchains using CMSIS-DAP protocol
- Segger J-Link firmware option (downloadable using LPCScrypt utility)
- Debug connector to allow debug of target MCU via an external probe
- Can be configured to act as a standalone probe to allowing debugging of an external board
- Tri-color LED, ISP and WAKE buttons
- Target Reset button
- Connector for target MCU’s USB device peripheral
- Expansion
- MCU pins available on ‘standard LPCXpresso/mbed’ expansion connector (board bottom side)
- Arduino connectors compatible with the ”Arduino UNO” platform (board top side)
- Powered from multiple sources
- Link2 USB
- Target USB
- LPCXpresso/mbed header
- P3 allows measurement of the current of all target side circuitry
Đã phát hành: 2019-08-01
| Đã cập nhật: 2023-10-05