NXP Semiconductors OM2NTA5332 TAG® 5 Boost Development Kit
NXP Semiconductors OM2NTA5332 TAG® 5 Boost Development Kit is an evaluation and development platform for NTAG 5-enabled applications, especially those leveraging active load modulation (ALM). The NXP NTAG 5 Boost Development Kit features an Arduino footprint, enabling it to be stacked onto single-board computers, evaluation boards such as the NPX LPCXpresso, and Freedom Boards. The Development Kit can also be used in a stand-alone mode.The OM2NTA5332 NTAG 5 Boost Development Kit includes an on-board 10mm x 10mm PCB antenna. The antenna section of the board can be snapped off and replaced by another antenna to suite the desired application.
Features
- Features pre-mounted NTA5332 NTAG 5 Boost
- Integrated, snappable 10mm x 10mm antenna
- Arduino compatible headers
- Jumpers allow selection of supply voltage
- Hard power-down button
- Access to interface signal via header pins
Schematic
Videos
Setup Example
Board Layout
Đã phát hành: 2020-03-17
| Đã cập nhật: 2024-11-04