NXP Semiconductors PCF2131-ARD Evaluation Board

NXP Semiconductors PCF2131-ARD Evaluation Board is the ideal evaluation and demo board for the PCF2131 Nano-Power Highly Accurate Real-Time Clock. The PCF2131 Nano-Power Highly Accurate RTC features an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768kHz quartz crystal. The PCF2131-ARD Evaluation Board includes an Arduino Shield connector for easy integration with Arduino compatible evaluation boards.

Features

  • RTC Module PCF2131TF
  • Integrated backup battery holder (CR2032)
  • Push buttons to trigger timestamp
  • Multiple jumpers to configure interfaces
  • Header connector to wire-out and external evaluation board
  • Independent supply over USB to be used with non-Arduino compatible boards

Overview

NXP Semiconductors PCF2131-ARD Evaluation Board

Videos

Đã phát hành: 2021-08-31 | Đã cập nhật: 2025-06-23