NXP Semiconductors RD33774CNC3EVB Evaluation Board

NXP Semiconductors RD33774CNC3EVB Evaluation Board is a gateway router that routes Transport Protocol Link (TPL) messages with CAN or CAN FD communication protocol. This evaluation board monitors up to 54 cells onboard and can be daisy-chained using an external TPL port for a higher number of cells. The RD33774CNC3EVB evaluation board consists of three MC33774 battery cell controllers. The RD33774CNC3EVB evaluation board is ideal for the rapid prototyping of a High-Voltage Battery Management System (HVBMS).

Features

  • CAN or CAN FD communication up to 5Mbit/s to MC33665A
  • Onboard CAN transceiver TJA1443
  • Three MC33774 battery cell controllers
  • Voltage monitoring and passive cell balancing functionality for up to 54 cells
  • Capacitive isolation for daisy chain communication of onboard MC33774 devices and for offboard daisy chain communication
  • Transformer isolation from TPL port 0 of MC33665A to MC33774

Applications

  • Automotive
  • Battery Management System (BMS)

Block Diagram

Block Diagram - NXP Semiconductors RD33774CNC3EVB Evaluation Board
Đã phát hành: 2024-05-09 | Đã cập nhật: 2024-05-29