NXP Semiconductors RDGD31603PSMKEVM 3 Phase Inverter Evaluation Kit

NXP Semiconductors RDGD31603PSMKEVM 3 Phase Inverter Evaluation Kit is populated with six GD3160 gate drivers. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software. This is used for communication to the SPI registers on the GD3160 gate drive devices in either daisy chain or standalone configuration.

Features

  • Compatible eMPack power module
  • Flex GUI graphical user interface available for use with the kit
  • Daisy chain SPI interface configurability
  • Easy to configure jumper options
  • SPI configurable register options using Flex GUI
  • Double pulse and short circuit evaluations
  • Fiber optic connections for external PWM inputs
Đã phát hành: 2022-02-15 | Đã cập nhật: 2022-03-11