NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board
NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board is designed to connect different kinds of camera sensors with the IAS interface. The MIPI CSI-2 interface supports high-definition image capture and video streaming. The board's bypassable onboard ISP (ON Semiconductor AP1302) chip allows it to be used with a wide range of SoCs. The NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board is ideal for a variety of applications where high-quality video capture, image processing, or computer vision tasks are needed.Features
- Designed to connect different kinds of camera sensors with the IAS interface
- Bypassable onboard ISP (ON Semiconductor AP1302) chip
- Can be powered by 3.3V from the motherboard
- Configured through the I2C interface on the motherboard
- 22-pin/0.5mm pitch FPC cable
- Four MIPI CSI data lanes plus one clock lane
- IAS-compatible interface for camera, B2B 34-pin connector
- D3 LED which can be used as a camera flash LED or as a torch
- Compliant with MIPI-CSI2 specification v1.2
Applications
- Computer vision and image processing
- Machine learning and AI projects
- Surveillance systems
- Barcode/QR code scanning
- Robotics
- Autonomous robots and drones
- Robot vision
- Machine vision for automation
- Smart cameras and Internet of Things (IoT) devices
- Smart camera projects
- IoT
- Security and surveillance
- Home security cameras
- Remote monitoring systems
- Medical and healthcare devices
- Telemedicine
- Medical imaging systems
- Educational and DIY projects
- STEM education projects
- DIY camera systems
- Augmented Reality (AR) systems development
- Automotive
- In-car camera systems
- Advanced Driver Assistance Systems (ADAS)
- Broadcasting and media
- Low-cost camera solutions for streaming
- Webcam systems
Block Diagram
Overview
RPI-CAM-MIPI Connection with MCIMX93-EVK
Resource
Đã phát hành: 2024-12-03
| Đã cập nhật: 2024-12-09