NXP Semiconductors S32K389EVB-Q437 Evaluation Board
NXP Semiconductors S32K389EVB-Q437 Evaluation Board is based on the S32K389 microcontroller in a 437-pin MAPBGA package. The board features multicore mode, HSE_B security engine, OTA support, and enhanced connectivity with two 1x Gigabit Ethernet and up to 12 CAN FD channels for high-performance networking. The S32K389 MCU offers 12MB Flash and 2.3MB SRAM, allowing the memory needed for advanced SDV applications.
The NXP Semiconductors S32K389EVB-Q437 Evaluation Board offers a standard-based form factor compatible with the Arduino® UNO pin layout, facilitating rapid prototyping and expansion for demanding automotive and industrial solutions.
Features
- Triple Arm Cortex-M7 lock-step or split-lock + single Arm Cortex-M7 in permanent lockstep core
- 12MB Flash and 2304KB SRAM memory, OTA-ready - RWW, A/B swap, external expansion by QuadSPI
- Communications of CAN/CAN FD, LIN, SAI for audio, flexible IO emulation; 2x 1Gbps Ethernet; supporting 10Base TIS by SPI + Ext MAC and PHY
- On-chip motor control sub-system; offloading CPU
- Security with HW accl for AES 256, RSA 4096, ECC 521; firmware included, upgradable; side-channel physical protection; Meet Evita full function goal; New AES ACE+ for low latency performance
- ASILD compliant; HW redundancy; MBIST/LBIST/self-test; clock/voltage monitor; centralized error detection safety
Applications
- Automotive zone controller
- Battery Management System (BMS)
- Body controller
- I/O aggregator
- Entry gateway
Specifications
- Max frequency 320MHz
- 2304KB SRAM; 12MB P-Flash; 256KB D-Flash
- Future-proof security/OTA; ISO 21434 compliant
- ISO26262 compliant safety system
- Optimized for low power
- Rich network/communication interface: 12 CAN FD, 2x 1Gbps Ethernet
- Supporting 437BGA package
Additional Resources
Overview
Software Enablement Block Diagram
Đã phát hành: 2026-02-05
| Đã cập nhật: 2026-02-11