NXP Semiconductors S32Z2 Real-time Processors

NXP Semiconductors S32Z2 Real-time Processors are high-performance processors that enable software-defined vehicles, minimize software integration complexity, and improve security. These processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. The S32Z2 processors are software-compatible with the S32E2 processors that support Electric Vehicle (xEV) control applications. These processors enable GreenVIP vehicle integration platform software and the GreenBox 3 development platform. The S32Z2 processors are AEC-Q100 grade 1 qualified.

The S32Z2 processors are certified to ISO.SAE 21434 for cybersecurity and ISO 26262 for ASIL D functional safety. These processors support SD card/SDIO and NAND flash memory. The S32Z2 processors include two enhanced modular I/O subsystems (eMIOS), a complex timer unit (CTU), and up to 64MB integrated flash memory. These processors are suitable for safety processing and domain and zonal control. Typical applications include battery management systems (BMS) and motorcycle engine control units (ECU).

Features

  • Processors:
    • 8 Arm® Cortex®-R52 cores running at up to 1GHz with flexible split/lock configurations:
      • 2 clusters with a pair of dual-core lockstep cores in each cluster
      • 1 cluster with a pair of dual-core lockstep cores and 1 cluster with 4 cores
      • 2 clusters of 4 cores
    • Each Arm Cortex-R52 core includes Arm Neon™ SIMD technology
    • Lockstep Arm Cortex-M33 system manager core
    • DSP/ML processor (25GFLOPS)
  • Memory:
    • 19MB SRAM
    • Up to 64MB of integrated flash memory
    • 2x QSPI for NOR flash (x1, x4, x8) and HyperRAM™ memory
    • SD Card/SDIO and eMMC NAND flash support
    • Memory expansion with LPDDR4 interface for DRAM and flash memory (3.2GB/s)
    • Supports on-the-fly and over-the-air update capability with zero processor downtime
  • Networking:
    • Integrated Time-Sensitive Networking (TSN) Gigabit Ethernet switch (NETC3)
    • 2x Ethernet MACs, each supporting 10/100Mbps MII/RMII and 100/1000Mbps RGMII
  • Timers:
    • Complex Timer Unit (CTU)
    • 2x enhanced Modular I/O Subsystem (eMIOS)
    • Optional complex timers (GTM 4.1)
  • Security:
    • Integrated hardware security engine (HSE) for Root of Trust (RoT)
      • Secure boot, security services, and key management
    • Public key infrastructure and side-channel attack resistance
    • Dedicated crypto accelerators for CAN, QSPI, and LPDDR4 interfaces
    • Developed according to processes that are certified to ISO/SAE 21434 for cybersecurity and ISO 26262 for ASIL D functional safety
  • AEC-Q100 grade 1 qualified with support up to -40°C to 150°C temperature range (junction)

Applications

  • Software-defined vehicles (SDV)
  • Domain controllers
  • Zonal gateways
  • Safety processing
  • BMS
  • ECU

Videos

Block Diagram

Block Diagram - NXP Semiconductors S32Z2 Real-time Processors
Đã phát hành: 2025-04-08 | Đã cập nhật: 2025-09-26