NXP Semiconductors SE97B Temp Sensor with Onboard EEPROM
The NXP Semiconductors SE97B Temp Sensor measures temperature from -40°C to +125ºC with JEDEC Grade B ±1°C maximum accuracy between +75°C and +95°C critical zone and also provides 256 bytes of EEPROM memory communicating via the I²C/SMBus. The NXP Semiconductors SE97B Temp Sensor is typically mounted on a DDR3 dual in-line memory module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Temperature Sensor Component specification and also replacing the Serial Presence Detect (SPD). The NXP Semiconductors SE97B Temp Sensor with onboard EEPROM is designed for use in a variety of applications, including DDR2 and DDR3 memory modules, laptops, PCs, servers, hard disk drives, PC peripherals, and enterprise networking.Features
- JEDEC (JC-42.4) DIMM temperature sensor plus 256-byte serial EEPROM for Serial Presence Detect (SPD)
- SDA open-drain output design for best operation in distributed multi-point applicaons
- Shutdown current: 0.1 μA (typ.) and 5.0 μA (max.)
- Power-on reset: 1.8 V (typ.)
- 2-wire interface: I2C-bus/SMBus compatible, 0 Hz to 400 kHz
- SMBus Alert Response Address and TIMEOUT 25 ms to 35 ms (programmable)
- ESD protection exceeds 2500 V HBM per JESD22-A114, 250 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Available in HWSON8 package
Applications
- DDR2 and DDR3 memory modules
- Laptops, personal computers and servers
- Enterprise networking
- Hard disk drives and other PC peripherals
Learn More About
Đã phát hành: 2010-05-11
| Đã cập nhật: 2022-03-11