NXP Semiconductors TEA2017DK1002 Development Programming Board

NXP Semiconductors TEA2017DK1002 Development Programming Board is designed to enable the programming of the TEA2017AAT LLC and Multimode PFC Controller. The TEA2017AAT can be configured to operate in DCM/QR, CCM fixed frequency, or multimode which supports all operating modes to optimize the PFC efficiency. The TEA2017AAT enables building a complete resonant power supply that is easy to design and has a very low component count.

The NXP Semiconductors TEA2017DK1002 Development Programming Board features an SO16 socket that can accommodate the TEA2017AAT. The RDK01DB1563 USB-I2C Programming Interface is required to connect the Programming Board to a PC running the Ringo GUI software for programming. The  TEA2017DK1002 Programming Board can also be used to program the TEA2016AAT LLC and PFC Controller by changing a jumper setting.

Features

  • SO16 socket
  • Connects to a PC via the RDK01DB1563 USB-I2C Programming Interface
  • Designed for programming the TEA2017AAT IC
  • Support for programming the TEA2016AAT IC

Kit Contents

  • Socket Board
  • 20x TEA2017AAT Sample ICs

Ringo Software

The Ringo Software provides an easy way to program and set the controller parameters of the TEA2017AAT LLC and Multimode PFC Controller. The software also includes documents, videos, and tools to assist the user in setting up the target device. To download the Ringo Software, the user will need to register/login to the NXP website.

Setup Example

NXP Semiconductors TEA2017DK1002 Development Programming Board
Đã phát hành: 2022-06-21 | Đã cập nhật: 2022-06-24