NXP Semiconductors TEA2376DB1602v2 300W Interleaved PFC Demo Board
NXP Semiconductors TEA2376DB1602v2 300W Interleaved PFC Demo Board is a 300W/395V power supply demo board. The board demonstrates and evaluates the operation of the TEA2376DT interleaved PFC controller IC and the TEA2209 active bridge controller IC in a single output power supply, including the modes of operation in a typical design. With a Windows OS PC in combination with the RDK01DB1563 USB I2C interface, the behavior of the TEA2376 controller can be modified by settings, and the status information of the power supply can be collected. The TEA2376DB1602v2 board design occupies a single-sided copper PCB with standard MOSFET types and without heat sinks.Features
- Mains input voltage between 90VRMS and 264VRMS
- Incorporates an active bridge rectifier and an interleaved PFC converter
- High efficiency at all load conditions
- 74mm x 30mm dimensions
Applications
- HD and U-HD television
- Servers
- Desktops and all-in-one PCs
- Gaming consoles
- High-power adapters
- 5G supplies
- Home audio
Required Equipment
- PC with Windows operating system
- Ringo TEA2376 software
- AC mains source
- Power analyzer (optional)
- Electronic load (500V, 1A)
- Oscilloscope for observing operation behavior
- USB port for parameter modifications via software and interface
- USB-I2C programming interface (RDK01DB1563 kit, optional)
Additional Resources
Đã phát hành: 2024-04-03
| Đã cập nhật: 2024-05-06