NXP Semiconductors TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY
NXP Semiconductors TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY is a third-generation product of 100BASE-T1 Automotive Ethernet PHYs. The TJA1103 supports the rapid expansion of Ethernet to the edge of the network. Additionally, the device offers a robust connection to domain controllers in the car's center.The NXP TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY complies with all state-of-the-art conformance test specifications and is designed according to ISO 26262 to meet ASIL B, providing enhanced monitoring and diagnostic features.
Features
- Functional safety ISO 26262 ASIL B compliant
- IEEE802.3bw compliant 100BASE-T1 PHY
- OPEN Alliance TC-1 advanced PHY features
- IEEE1588v2 / 802.1AS compliant time stamping
- OPEN Alliance TC-10 compliant sleep/wake up
- Single supply capability
- HVQFN36 (6mm x 6mm) with wettable flanks
- Optimized for automotive use cases
Applications
- Radar systems
- Sound system
- Vision systems and cameras
- Car radio
- E-cockpit and head unit
- Remote tuner
- TCU
- Gateway and domain controller
Block Diagram
Additional Resources
Đã phát hành: 2022-12-05
| Đã cập nhật: 2025-10-14