NXP Semiconductors TJA11x-EVB-KIT Ethernet PHY Evaluation Kits

NXP Semiconductors TJA11x-EVB-KIT Ethernet PHY Evaluation Kits use a common board design that consists of two parts. The TJA11xx-EVB (baseboard) and the TJA11xx-SDBx (SABRE card). The TJA11xx-EVB is compatible with TJA1104 and TJA1120 PHY transceivers, while the TJA11xx-SDBx is specific to the Ethernet PHY. Kits labeled KIT-TJA11xx-SDBR and KIT-TJA11xx-SDBS support RGMII and SGMII, respectively. To use the kit, plug the TJA11xx-SDBx SABRE card into the TJA11xx-EVB baseboard. Both boards can also be ordered separately based on your needs.

Features

  • 100BASE-T1 and 1000BASE-T1 Automotive Ethernet
  • Simple and clever automotive ethernet system setup for prototype applications
  • Demonstrates scalability from 100BASE-T1 to 1000BASE-T1 and vis-a-vis
  • Chip status report via onboard LEDs

Applications

  • Automotive
    • Audio solutions
    • Radar solutions
    • Vision systems
  • Connected radios
  • eCockpit
  • V2X communications

Videos

Block Diagram

Block Diagram - NXP Semiconductors TJA11x-EVB-KIT Ethernet PHY Evaluation Kits
Đã phát hành: 2024-09-25 | Đã cập nhật: 2025-02-24