NXP Semiconductors TM050RDH03-41 Parallel LCD Display
NXP Semiconductors TM050RDH03-41 Parallel LCD Display is an industrial-grade 5'' TFT display with 800x480 resolution and an RGB interface. This display module easily connects to the EVK board through a 2x20 EXPI. The NXP Semiconductors TM050RDH03-41 parallel LCD is versatile and can be used across multiple sectors, including consumer electronics, automotive, industrial control, medical, and embedded systems.Features
- 2x20 EXPI
- 5.0" size
- 800x480 resolution
- 16.7M color depth
- 120.70mm x 75.80mm x 3.10mm (WxHxD) LCM
Applications
- Consumer electronics
- Portable devices
- Smartphones and tablets
- Industrial equipment
- Human-Machine Interfaces (HMIs)
- Automation systems
- Automotive
- Vehicle dashboards
- Advanced Driver Assistance Systems (ADAS)
- Medical devices
- Portable diagnostic equipment
- Patient monitoring systems
- Retail and Point-of-Sale (POS) systems
- POS displays
- Interactive kiosks
- Smart appliances
- Embedded control panels
Block Diagram
Đã phát hành: 2024-12-03
| Đã cập nhật: 2024-12-09