NXP Semiconductors CBTL02043 10Gbps 3.3V, 2:1 Mux / Demux Switches
NXP Semiconductors CBTL02043 10Gbps 3.3V, 2.1 multiplexer / demultiplexer (mux / demux) switches feature the highest-speed implementation in the industry. The NXP CBTL02043 provides switching speeds up to 10 Gbps and maintains low power consumption and low power loss. These NXP Semiconductors 2:1 mux / demux switches can switch two differential signals to one of two locations while providing low signal attenuation. Using NXP high-bandwidth CMOS pass-gate technology, the CBTL02043 minimizes switch impedance and allows for expansion of existing high-speed ports, contributing to higher bandwidth and lower insertion loss. CBTL02043 mux / demux switches come in a very small form factor supporting two separate pinout configurations optimized to match different application layouts. These NXP devices are designed to support rapidly evolving high-speed computing standards for desktop, mobile and enterprise systems such as PCIe Gen3, USB3.0, DisplayPort v1.2, and SAS/SATA 6Gbps. NXP also offers CBTL02042 mux / demux switches for PCI Express Gen2.Features
- 2 bidirectional differential channel, 2 : 1 multiplexer/demultiplexer
- High-speed signal switching for PCIe Gen3 8 Gbit/s
- Low crosstalk: −35 dB at 4 GHz
- Low off-state isolation: −20 dB at 4 GHz
- Low intra-pair skew: 5 ps typical
- Low inter-pair skew: 35 ps maximum
- VDD operating range: 3.3 V ± 10 %
- Shutdown pin (XSD) for power-saving mode
- Standby current less than 1 μA
- DHVQFN20 package
Applications
- Routing of high-speed differential signals with low signal attenuation
- PCIe Gen3
- DisplayPort 1.2
- USB 3.0
- SATA 6 Gbit/s
CBTL02043 Functional Diagram
CBTL02043 Application Circuits
View Results ( 2 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| CBTL02042ABQ,115 | ![]() |
Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW |
| CBTL02043ABQ,115 | ![]() |
Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW |
Đã phát hành: 2011-06-14
| Đã cập nhật: 2022-03-11