Ohmite 10 Series Axial Wire Element Current Resistors

Ohmite 10 Series Axial Wire Element Current Sense Resistors are ideal for current sensing applications. Ohmite's Two-terminal Current Sense resistors offer a fixed resistance. Ohmite’s Four-terminal Current Sense Resistors are specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. The four-terminal version of Ohmite’s 10 Series resistor is specially designed for use in a Kelvin configuration, in which a current is applied through two opposite terminals and sensing voltage is measured across the other two terminals.

Features

  • Two-Terminal Features
    • Ideal for current sensing applications
    • 1% tolerance standard, others available
    • Fixed resistance measuring point "M"
    • Low inductance (non-inductive below 0.25Ω)
    • RoHS compliant product available; add "E" suffix to part number to specify
    • -55ºC to +275ºC temperature range
  • Four-Terminal Features
    • Ideal for current sensing applications
    • 1% tolerance standard, others available
    • Low inductance (non-inductive below 0.25Ω)
    • Tinned copper leads RoHS compliant
    • Resistance range: 0.005Ω to 0.100Ω standard
    • Operating temperature range: -55ºC to +200ºC

Dimensions

Đã phát hành: 2010-08-04 | Đã cập nhật: 2025-07-01