Ohmite BA Aluminum Cased Resistors
Ohmite BA Aluminum Cased Resistors are high-power wirewound components that offer multiple wattages up to 1KW with heatsink capability. These resistors are constructed using wirewound with ceramic cores and isolated using a mica sheet for high dielectric properties. The aluminum house is filled with a high thermal conductivity material to ensure quick heat dissipation during continuous applications. The ability to have a thermal cut-off switch embedded inside the aluminum housing makes the BA series ideal for any safety application. Three extrusion forms, thermal cut-off, and scalable, custom lengths/leads are all available with the ruggedly designed resistors.Features
- Three extrusion forms available
- Heatsinkable
- Rugged design
- RoHS compliant
- Thermal cut-off available
- Scalable, custom lengths available
- Custom leads available
Applications
- Dynamic braking
- Motor starting
- Power control
Specifications
- 500W, 700W, and 1KW versions available
- 0.5Ω to 18KΩ resistance range
- ±10% tolerance
- 2.5KV dielectric withstand voltage for 1 minute at 50/60Hz
- ≥100MΩ insulation resistance
- 1000V working voltage (not to exceed maximum power rating)
- +385°C maximum surface temperature
- 12AWG 1199 PTFE wire, UL listed
Đã phát hành: 2013-09-05
| Đã cập nhật: 2022-03-11