Ohmite C40 Heat Sink System
Ohmite C40 Series Heat Sink System offers flexible, high performance, and compact heat sinks with an exchangeable cam clip system for TO-247, TO-264, and SOT-227 (clip in development) devices. This powerful heat sink can be thru-hole soldered in single or paired configurations. The paired unit has mounting holes to accommodate a 40mm x 40mm fan. Ideal applications for Ohmite C40 Series Heat Sink System include high power density and small size (1U or 2U) electronic packaging with forced convection.Features
- Mounting Holes
- Flexible, high performance, and compact
- Exchangeable cam clip system
Applications
- High power density
- Forced convection
View Results ( 2 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Kiểu gắn | Chiều dài | Chiều rộng | Chiều cao | Được thiết kế cho | Màu |
|---|---|---|---|---|---|---|---|
| CLA-T264-21E | ![]() |
Clip | 35.3 mm | 20.2 mm | 11 mm | TO-264 | |
| CLA-T264-21 | ![]() |
Clip | 20.2 mm | 11 mm | 35.3 mm | TO-264 | Silver |
Đã phát hành: 2013-07-16
| Đã cập nhật: 2022-03-11