Ohmite TGHE 100W Heat Sinkable Resistors

Ohmite TGHE 100W Heat Sinkable Resistors are suitable for lower-power applications. These thick-film resistors offer 100W of power dissipation and come in a molded package. The thermally efficient design utilizes a ceramic base plate for better dissipation. The TGHE series delivers great thermal efficiency with 0.45K/W, a higher derating temperature of +85°C, and stability with TCR values down to 150ppm/°C. These resistors have a non-inductive design and a large resistance range from 0.24Ω to 1MΩ with a standard tolerance of 5%. Ohmite TGHE 100W Heat Sinkable Resistors feature easy connections with 0.25" quick terminations and mount to Ohmite VX 35mm heat sink to provide a thermal solution. The TGHE series is suitable for variable-speed drives, power supplies, control equipment, communication, automatic control, engine control, and other applications.

Features

  • Ceramic base plate for better dissipation
  • Non-inductive design
  • 100W power dissipation
  • Easy connection with 0.25" quick terminations
  • 0.45K/W thermal efficiency and +85°C derating temperature
  • Great stability with TCR values down to 150ppm/°C
  • 0.24Ω to 1MΩ resistance range and standard tolerance of 5%
  • Mountable to Ohmite VX 35mm heat sink
  • Materials in accordance with UL 94V-0
  • ROHS compliant

Applications

  • Variable speed drives
  • Power supplies
  • Control equipment
  • Communication
  • Automatic control
  • Engine control

Dimensions

Chart - Ohmite TGHE 100W Heat Sinkable Resistors
Đã phát hành: 2020-12-11 | Đã cập nhật: 2024-08-27