OmniOn Power CLP0312FP Open Frame Power Supply

OmniOn Power™ CLP0312FP Open Frame Power Supply is a 12VDC single output power supply delivering 300W at greater than 90% efficiency. This power supply module is designed to handle power challenges associated with tight space and low airflow. The CLP0312FP power supply module features full load capability at 65°C and 600LFM airflow with derating at higher temperatures or lower airflow. This power supply module offers active power factor corrected input, output overcurrent protection, overtemperature protection, and output overvoltage protection. Typical applications include telecommunications equipment, embedded computing, storage systems, and industrial equipment.

Features

  • 90VAC to 264VAC universal AC input range
  • 12V output voltage
  • Maximum output current of 25A @ 12Vout (300W)
  • Full load capability @ 65°C and 600LFM airflow with derating at higher temperatures or lower airflow
  • Output overcurrent protection (non-latching)
  • Overtemperature protection (auto-restart)
  • Output overvoltage protection (auto-restart)
  • Up to 11ms of holdup time
  • Active power factor corrected input
  • Conducted EMI - meets CISPR32 (EN55032) and FCC Class B requirements
  • Compact size 50.8mm x 101.6mm x 36.9mm with density of 25W/in3

Applications

  • Telecommunications equipment
  • Embedded computing
  • Storage systems
  • Industrial equipment

Derated Output Current versus Ambient Temperature and Airflow

Performance Graph - OmniOn Power CLP0312FP Open Frame Power Supply
Đã phát hành: 2024-05-10 | Đã cập nhật: 2024-08-27