OmniPreSense OPS242 Short-Range Radar Module

OmniPreSense OPS242 Short-Range Radar (SRR) Module is a complete radar sensor solution on a compact  40mm x 54mm board. The OPS242 SRR Module captures motion, speed, and object direction. All radar signal processing is done on board, and a simple API (Application Programming Interface) reports the processed data. Flexible control over the reporting format, sample rate, and module power levels are provided. The OPS242 carries FCC modular approval, simplifying development and regulatory certifications for production release. The OPS242 module can be connected to any Smart USB host (Raspberry Pi, Android device supporting OTG, PC, or Mac). Additional processing and/or communication to the cloud can be performed for further data analysis or networked action.

Features

  • Motion, speed, direction, and signal magnitude capabilities
  • Detection range: 1m to 25m (3-ft. to 80-ft.)
  • FCC/IC Regulatory approved
  • Speed reporting up to 348mph
  • Speed accurate to within 0.5%
  • Inbound and outbound direction reporting
  • Wide 76° beam width (-3dBm)
  • Industrial operating temperature range: -40°C to +85°C
  • USB interface
  • Simple API control
  • Report rate: 1Hz to 44Hz
  • Low power consumption: 1.4W active, 0.6W idle
  • Compact 40mm x 54mm x 8mm, 10g form factor

Applications

  • Traffic monitoring
  • IoT Smart Home sensors
  • Surveillance and security
  • Drones and robotics

Detection Range

OmniPreSense OPS242 Short-Range Radar Module

Antenna Pattern

OmniPreSense OPS242 Short-Range Radar Module
Đã phát hành: 2018-10-01 | Đã cập nhật: 2022-10-05