Omron Industrial Automation D4A-N General-Purpose Limit Switches
Omron Industrial Automation D4A-N General-Purpose Limit Switches offer a robust metal housing and increased sealing protection, shock resistance, and strength. D4A-N provides high durability with a wide operating temperature of -40°C to +100°C (standard type). Omron Industrial Automation D4A-N General-Purpose Limit Switches feature a double seal on the head and a complete gasket cover, allowing the series to meet UL NEMA 3, 4, 4X, 6P, 12, and 13. These IP67-rated switches utilize a 29.4mm x 59.5mm mounting-hole pattern and come in a variety of head shapes.Features
- 29.4mm x 59.5mm mounting hole pattern
- Wide variety of head shapes, including roller lever, plunger, flexible rod, and fork lock lever switches
- A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, and 13)
- -40°C to +100°C (standard type) operating temperature range
- Models with fluoro-rubber available for greater resistance to chemicals
- Block mounting method also reduces downtime for maintenance
- Approved by UL, CSA, and CCC
- Optional LED operation indicator
- IP67 rated
Specifications
- Screw terminal connection
- 10A at 250VAC rated load
- Single-pole, double-throw (SPDT) double break switch type
- Double-pole, double-throw (DPDT) double-break models available for complex operations
- 1 million electrical operations minimum
- 50 million mechanical operations minimum
Đã phát hành: 2020-04-15
| Đã cập nhật: 2025-07-01