Omron Industrial Automation E5CC/E5EC/E5AC Temperature & Process Controllers
Omron Industrial Automation E5CC/E5EC/E5AC Temperature and Process Controllers feature precise control performance, easy setup, and exceptional visibility. The fast sampling period of 50ms assures accurate and responsive control. Performance is further enhanced by Omron Automation and Safety's 2-PID control algorithm. The controllers also support simple on-off control for less demanding applications.Auto-tuning algorithms and Omron Automation and Safety's CX-Thermo software make set-up fast and easy, and maintenance simple. Rapid adjustments can be made via a shift key on the IP66-rated front panel. The E5CC/E5EC/E5AC controller requires only 60mm panel depth, offering space savings and allowing quick snap-mounting and easy installation.
Readings can be made from a distance and almost any angle using high contrast white LCD display.
Features
- High contrast white PV display
- High-speed sampling at 50ms
- Available with up to 4 auxiliary outputs, up to 6 event inputs, a transfer output, and a remote SP input
- Short body with a depth of 60mm
- The front panel is rated IP66
- Set up the Controller without wiring the power supply
- Easy connections to a PLC with programless communications
- Temperature controllers can be linked to each other via component communications
Applications
- Food processing machines
- Packaging machines
- Extruders
- Semiconductor production equipment
Videos
Resource
Đã phát hành: 2014-04-25
| Đã cập nhật: 2025-07-01