Omron Electronics G8PM-K Automotive PCB Relays

Omron Electronics G8PM-K Automotive PCB Relays replace mini ISO plug-in type relays and feature a small size and high heat resistance. G8PM relays are designed with an advanced contact structure, providing more reliability than typical twin contacts and low-level switching capability. These relays offer a 40A carrying capacity, 12VDC voltage rating, and a two-winding latching classification. Omron Electronics G8PM-K Automotive PCB Relays are suitable for automotive DC applications, including smart junction boxes, radiator fans, DC/DC converters, and headlamps.

Features

  • Can replace mini ISO plug-in type relay
  • Small size
  • High heat resistance
  • Can support 60A fuses
  • PIP reflow compliant
  • 2-winding latching classification

Applications

  • DC power supplies for infrastructure systems
  • DC power supplies for FA
  • DC heater and power supplies for small mobility
  • AGVs
  • EV wheelchairs
  • Delivery robots
  • EV agricultural machinery
  • EV forklifts
  • EV carts
  • Automotive DC
    • Smart junction boxes
    • Main power
    • Radiator fans
    • DC/DC converters
    • Headlamps

Specifications

  • SPST 1 Form A single contact form
  • 12VDC voltage rating
  • 40A carrying capacity
  • 100A maximum inrush switching current
  • -40°C to +125°C operating temperature range

Dimensions & PCB Layout

Mechanical Drawing - Omron Electronics G8PM-K Automotive PCB Relays
Đã phát hành: 2024-09-17 | Đã cập nhật: 2024-09-25