Omron Industrial Automation H7BX Multifunction Counters
Omron H7BX Multifunction Counters are designed with a backlit transmissive LCD to provide a highly visible display. These counters feature selectable display color, wide range of acceptable inputs, and six operating modes. The H7BX counters can perform all basic settings with a DIP switch including total and preset counter, batch counter, dual counter, and tachometer. These counters have IP54 protection rating and an operating voltage range of 85% to 110% of rated supply voltage.Features
- Bright, easy-to-view, and negative transmissive LCD
- Easy operation with a key for each digit
- Selectable display color to check output status at a distance
- Performs all basic settings with a DIP switch
- Accepts wide range of inputs for NPN/PNP and 2-wire DC sensors
- Provides a total and preset counter, batch counter, dual counter, and tachometer
- Compiles with UL, CSA, and CE marking
- IP54 degree of protection
- Operating voltage range of 85% to 110% of rated supply voltage
- Flush mounting
- -10°C to +55°C operating temperature range
Specifications
- Supply voltage
- 100VAC to 240VAC
- 24VAC / 12VDC to 24VDC
- 12VDC external power supply
- Contact and NPN transistor output types
Block Diagram
Đã phát hành: 2009-04-22
| Đã cập nhật: 2025-06-24