Omron Industrial Automation H7CC Digital Counters/Tachometers
Omron Industrial Automation H7CC Digital Counters/Tachometers feature an optimized user interface for reduced programming time, improved display for faster perception at a longer distance, and an integrated end-of-service-life warning system. The body depth is a short 59mm, allowing for thinner control panels, while isolated power supply/input circuits (all models) eliminate special considerations for grounding or leakage current. The H7CC Digital Counters/Tachometers are also equipped with a memory backup and an H7AN compatibility function to facilitate problem-free conversion from the legacy H7CN/H7AN models.Software Download for the H7CC
Features
- White-color display offers better visual clarity and visibility, universal color design is used
- Up/down keys are provided for all six digits, reducing the number of button operations during setup and other processes
- Easy operation is realized by the operation guide, in which each key lights up
- Progress can be easily understood at a glance from the status indicators of the present value and the measurement value
- Replacement time is notified in advance by predicting the service life
- Body depth (all models) with screw terminals reduced to 59mm
- Power supply circuit and input circuits are isolated (all models), so there is no need for any wiring restrictions
- Follows the ratings, characteristics, and functionality of the H7CX-N
- Equipped with the Output Allocation and Output ON/OFF Inversion function
- Equipped with a Memory Backup and H7AN Compatibility Function to facilitate problem-free conversion from the H7CN/H7AN
Specifications
- 6-digit, 7-segment, negative transmissive LCD display
- Flush or surface mounting
- 290ms maximum sensor waiting time
- Power supply voltage
- 100VAC to 240VAC at 50/60Hz
- 24VAC at 50/60Hz or 12VDC to 48VDC
- 12VDC, 100mA external power supply
- Temperature ranges
- -10°C to +55°C operating
- -25°C to +70°C storage
- 25% to 85% operating humidity range
- Black case color
- Static immunity
- 8kV malfunction
- 15kV destruction
- Life expectancy
- 10,000,000 minimum mechanical operations
- 100,000 minimum electrical operations
Đã phát hành: 2021-03-30
| Đã cập nhật: 2025-07-09