Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans feature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance. These DC fans consist of a dual ball bearing system and offer 2x lead wires, UL 1430, 18AWG, or a terminal type of connection. The OD254AP DC fans are integrated with brushless DC, auto cutoff, auto restart, polarity protected, electronically protected, IP68, or 69K motor options. These DC fan frames are made up of die-cast aluminium with black finishing. Typical applications include EV chargers/renewable energy, refrigeration, agriculture, oil and gas, process controls, and industrial automation.Features
- 12V, 24V, and 48V rated voltage
- ≥10MΩ at 500VDC insulation resistance
- 500VDC/min, <1mA dielectric strength
- 90,000 hours (L10 at 35°C) life expectancy
- PBT, UL 94V-0 plastic impeller
- Die-cast aluminium with black finish frame
- Dual ball bearing system
- 254mm x 89mm dimensions
- -20°C to 65°C operating temperature range
Applications
- EV chargers/renewable energy
- Refrigeration
- Agriculture
- Oil and gas
- Process controls and industrial automation
Performance Graph
Dimension Diagram
Đã phát hành: 2025-08-13
| Đã cập nhật: 2025-09-17