Orion Fans for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

For field telecommunications applications, fans are powered by 48VDC telecommunication buses that can sustain voltages of up to 56VDC. Orion fans include the OD6025-60LB, OD9225-60HB, and OD1238-60HB series, each featuring a 60VDC rating. All standard models come with an IP44 rating. For tougher environments, additional IP ratings up to IP69K and Salt Fog versions are available, ensuring superior protection against dust, water, and corrosion.

Features

  • Meet the rising demand for telecom cooling solutions
  • Include the OD6025-60LB, OD9225-60HB, and OD1238-60HB series with a 60VDC rating
  • Powered by 48VDC telecommunication buses that can sustain voltages of up to 56VDC
  • 30mm, 35mm, and 40mm variants available in 5V, 12V, 24V, and 48VDC options
  • All standard models feature an IP44 rating:
    • Additional IP ratings (up to IP69K) and Salt Fog versions are available
    • Options for sensor outputs (tachometer and alarm) and speed control (PWM, thermistor, 0V to 10V, and temperature control)

Applications

  • Network equipment
  • Enclosures
  • Base stations
  • Battery backup systems
Đã phát hành: 2024-11-14 | Đã cập nhật: 2025-09-02