Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal Fans

Orion Fans OEC404205 EC Centrifugal Fans feature high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions. These ball-bearing fans are constructed with a diecast aluminum motor housing, aluminum alloy impeller, and an IP44 motor that is electronically commutated and electronically protected. The OEC404205 series offers 1550RPM rated speed, 2075CFM maximum airflow, 1400VAC/min. dielectric strength, and ≥10MΩ insulation resistance. Typical applications for Orion Fans OEC404205 EC Centrifugal Fans include refrigeration, HVAC, building automation, and industrial automation.

Features

  • Large size
  • High airflow
  • Low power capabilities
  • Diecast aluminum motor housing
  • Aluminum alloy impeller
  • Connection 7x lead wires, 20AWG/18AWG
  • Electronically commutated, electronically protected, IP44 motor
  • Ball bearing system
  • DR404205E intake duct ring included (datasheet)

Applications

  • Refrigeration
  • HVAC
  • Building automation
  • Industrial automation

Specifications

  • 1400VAC/min. dielectric strength, <1mA
  • ≥10MΩ insulation resistance at 500VDC
  • 115VAC or 230VAC rated voltage
  • 100VAC to 135VAC or 200VAC to 275VAC voltage range
  • 50Hz/60Hz frequency
  • 400W input power
  • 1550RPM rated speed
  • 2075CFM maximum airflow
  • 71.1dBA noise level
  • 50,000-hour life expectancy
  • -20°C to +65°C operating temperature range

Dimensions

Mechanical Drawing - Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal Fans

Performance Graph

Performance Graph - Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal Fans

Duct Ring

Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal Fans

An intake duct ring (DR404205E) is included with OEC404205 EC centrifugal fans. The duct ring is constructed from SECC steel with a natural finish and features six mounting holes, each with a 4.5mm diameter. The DR404205E intake duct ring has dimensions of 369mm x 35mm.
DR404205E Duct Ring Datasheet

Đã phát hành: 2025-08-11 | Đã cập nhật: 2025-09-04