ams OSRAM DISPLIX® P3333 LEDs
ams OSRAM DISPLIX® P3333 LEDs are multicolor LEDs designed to withstand high humidity levels, wide fluctuations in temperature, and even torrential rain. DISPLIX LEDs offer impressive brightness values, shine with excellent contrast even in direct sunlight, and provide precise color rendering even after a long operating time. These LEDs feature a white PLCC-6 package, with a unique 6-lead design that allows each color chip to be driven independently.Features
- Designed for harsh conditions
- Offers individual addressability of each color
- Improved fill factor due to an optimized reflector surface
- Premium intensity [cd/m²] and optimized outdoor stability
Applications
- Architecture and garden lighting
- Gaming, amusement, and entertainment
- Mood lighting
- Building control
- Electronic equipment
- Stage lighting
- Industrial automation
- Display and wallpaper backlight
- Area lights
- Variable Message Systems (VMS)
Specifications
- White PLCC-6 package, diffused silicone resin, black surface
- Colors
- KRT LSLPS1.32: 621nm (red), 532nm (true green)
- KRTB LSLPS1.32: 621nm (red), 532nm (true green), and 467nm (blue)
- Luminous intensity
- 800mcd to 1250mcd for red
- 1902mcd to 2800mcd for true green
- 355mcd to 560mcd for blue (KRTB LSLPS1.32 only)
- Lambertian emitter (120°) viewing angle
- 30mA to 50mA maximum forward current range
- Forward voltages
- 2.05V typical for red
- 2.65V typical for true green
- 2.85V typical for blue (KRTB LSLPS1.32 only)
- -40°C to +100°C operating temperature range
- Reflow solderable
- Preconditioning according to JEDEC Level 4
- 500V ESD-withstand voltage according to ANSI/ESDA/JEDEC JS-001 - HBM, Class 1B
- 3.3mm x 3.3mm x 1.8mm in dimension
Pin Designations
Package Outline
Đã phát hành: 2019-09-03
| Đã cập nhật: 2025-09-09