ams OSRAM DURIS E 2835 LEDs
ams OSRAM DURIS E 2835 LEDs combine good efficacy and a wide viewing angle into a compact 2.8mm x 3.5mm Plastic Leaded Chip Carrier (PLCC) package. The industry-standard footprint of DURIS E 2835 LEDs makes them ideal for upgrades and retrofit for other 2835 products and common mid-power offerings. These surface-mount LEDs are available with a Correlated Color Temperature (CCT) of 2700K to 6500K.ams OSRAM DURIS E 2835 LEDs are offered in 0.2W (GW JTLMS1.EM), 0.5W (GW JTLRS1.EM), and 1.0W (GW JTLPS3.EM) versions.
Features
- Industry-standard 2.8mm x 3.5mm footprint for drop-in replacement designs
- White SMT package, colored diffused silicone resin
- Wide 120° (typical) viewing angle at 50%
- 2700K to 6500K CCT range
- Color Rendering Index (CRI)
- GW JTLMS1.EM: 80 (minimum); 85 (typical)
- GW JTLRS1.EM: 80 (minimum); 82 (typical)
- GW JTLPS3.EM: 80 (minimum): 82 (typical)
- Luminous flux
- GW JTLMS1.EM: 27lm @ 5000K (typical)
- GW JTLRS1.EM: 113lm @ 3000K (typical)
- GW JTLPS3.EM: 74lm @ 4000K (typical)
- Luminous efficacy
- GW JTLMS1.EM: 150lm/W @ 5000K (typical)
- GW JTLRS1.EM: 118lm/W @ 3000K (typical)
- GW JTLPS3.EM: 167lm/W @ 4000K (typical)
- Forward voltage (VF)
- GW JTLMS1.EM: 2.8V (minimum); 3.0V (typical); 3.3V (maximum)
- GW JTLRS1.EM: 8.4V (minimum); 9.6V (typical); 9.8V (maximum)
- GW JTLPS3.EM: 2.5V (minimum); 2.96 (typical); 3.0V (maximum)
- Forward current (IF):
- GW JTLMS1.EM: 60mA (maximum)
- GW JTLRS1.EM: 100mA (maximum)
- GW JTLPS3.EM: 250mA (maximum)
- -40°C to +85°C operating temperature (TOP)
- 120°C junction temperature (TJ)
Applications
- General indoor lighting
- Linear lights
- Retrofits and fixtures
- Professional downlights
- Industrial lighting
- Task lighting
Package Outline
Đã phát hành: 2017-02-01
| Đã cập nhật: 2025-06-27