ams OSRAM OSLON® CSBPM2.24 Far Red LED
ams OSRAM OSLON® Square GF CSBPM2.24 Far Red LED is optimized for horticulture. This LED features a unique and innovative radiation pattern designed to illuminate plants evenly for uniform growth while reducing the number of luminaires required. The high-power GF CSBPM2.24 LED provides excellent reliability, a long lifetime, and low thermal resistance in a compact footprint.The ams OSRAM OSLON® Square GF CSBPM2.24 Far Red LED features an ultra-compact 3.0mm x 3.0mm footprint ideal for high-density arrays.
Features
- 3.0mm x 3.0mm SMD ceramic package with a silicon lens
- 150° radiation
- Very low thermal resistance
- Superior robustness for a long lifetime
- 100mA to 1000mA forward current (IF)
- 2000mA maximum surge current (IFS)
- 730nm peak wavelength (λpeak)
- 710nm to 740nm centroid wavelength; 727nm typical (λcentroid)
- 35nm spectral bandwidth at 50% Irel,max (∆λ)
- 140° viewing angle at 50% IV (2φ)
- 1.60V to 2.20V forward voltage; 1.90V typical (VF)
- Corrosion robustness class: 3B
- ESD: 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Radiant flux: 352mW typical
- Radiant efficiency: 53% typical
- Photon flux: Up to 2.15μmol/s
- Photon flux efficacy: 2.15μmol/J typical
- -40°C to +120°C operating temperature range
Applications
- Horticulture lighting
- Architecture
Package Outline
Đã phát hành: 2021-11-09
| Đã cập nhật: 2023-07-25