ams OSRAM OSRAM OSLON SX LEDs

ams OSRAM OSLON SX LEDs enable slim and compact lighting designs in a small source. The ams OSRAM OSLON SX is a 3mm x 3mm device mounted in a LED package. The LEDs last at least 50,000 hours and provide a 60° focused beam ideal for signal and warning lights. This lighting solution allows for designs with fewer LEDs and fewer/smaller peripheral components.

Features

  • 60° viewing angle
  • Highly efficient light source
  • 3mm x 3mm SMD ceramic package with silicon resin and lens
  • Capable of 1A surge current
  • Available in amber, deep blue, true green, ultra white, and yellow
  • Reflow solderable
  • Up to 2kV acc. to JESD22-A114-D ESD-withstand voltage

Applications

  • LCD backlighting
  • Camera flashlights/strobe lights
  • Interior automotive lighting
  • Exterior automotive lighting
  • Backlighting (illuminated advertising and general lighting)
  • Reading lamps (aircraft, car, and bus)
  • Substitution of micro incandescent lamps
  • Display backlight where high brightness is required
  • Decorative and entertainment lighting
  • Signal and symbol luminaires for orientation
  • Marker lights for steps and exit ways

Specifications

  • 1.90V to 2.65V forward voltage range
  • 200mA maximum forward current
  • 1000mA surge current
  • 583nm to 624nm wavelength range
  • -40°C to +125°C operating temperature range
  • +150°C junction temperature
  • 30K/W typical thermal resistance
  • Not designed for reverse operation
Đã phát hành: 2019-07-18 | Đã cập nhật: 2023-07-10