OTTO LP5-V Illuminated Vandal Resistant Pushbuttons
OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.Features
- Alternate action
- Security (aluminum) or vandal resistant (stainless steel) case and button
- Ring or full illumination with optional legends
- Variety of button options and LED colors
- Drop-in replacement for the P5-V series
- UL1500 ignition protection
- Dust-tight to IP64 or watertight to IP68S
- UL recognized and RoHS compliant
Applications
- Industrial controls
- Marine
- Off-highway
Specifications
- Electrical life
- 25,000 cycle
- 200,000 cycles for logic level
- 200,000 cycle mechanical life
- IP64 or IP68S rated seals
- -55°C to +85°C operating temperature range
- 3.5lb +1.5lb/-1.0lb operating force
- 0.180" maximum total travel
- 0.012" minimum overtravel
- Materials
- Stainless steel (316) or anodized aluminum alloy case
- Button
- Clear thermoplastic for ring-lit
- Translucent thermoplastic for fully illuminated
- Stainless steel (316) or anodized aluminum alloy center contact
- Standard and logic level terminal options available
Đã phát hành: 2021-05-21
| Đã cập nhật: 2025-01-21