Panasonic Industrial Devices AQV258H5 PhotoMOS®
Panasonic AQV258H5 PhotoMOS® are relays that offer high-voltage switching reliability and application safety in battery management systems (BMS), test and measurement, electrical power, and industrial markets. These HE 1 Form A type 1500V relays can replace existing standard electromechanical relays in some applications. The replacement provides benefits like a longer life cycle, better resistance to shock and vibration, and low on-resistance. Ideal applications for the Panasonic AQV258H5 PhotoMOS series include measurement, security equipment, fire prevention systems, signal processing, industrial machines, and more.Features
- High-voltage switching reliability
- High-capacity
- 20mA load current
- 1500V load voltage
- Suitable for BMS and low signal control
- 5000Vrms I/O isolation voltage
- Distance between output terminals expanded to cater to 6-pin DIP package
- Available in both tube and tape-and-reel packaging options
- UL recognized and cUL certified
- RoHS and REACH compliant
Applications
- BMS
- Industrial equipment
- Security equipment
- Fire prevention systems
- Measuring instruments
- Signal processing
- Signal control
- High isolation
- Mercury relay replacement
Videos
Dimensions
Additional Resources
Đã phát hành: 2020-03-12
| Đã cập nhật: 2024-08-23