Panasonic Industrial Devices AQZ20xG High Capacity PhotoMOS®

Panasonic AQZ20xG High Capacity PhotoMOS® are relays offered in a slim SIL 4-pin package (21.0mm x 3.5mm x 12.5mm), enabling high-density mounting. The compact AQZ20xG series features a space-saving design, a low on-resistance of <0.015Ω typical, a high sensitivity of 1mA typical, and a low off-state leakage current of 10µA maximum. These high-capacity relays can switch a wide range of currents and voltages while controlling various types of loads, from small to 6A maximum AC/DC current for sequencers, motors, and lamps. The Panasonic AQZ20xG High Capacity PhotoMOS product line features an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.

Features

  • High-capacity-type power relay
  • Low on-resistance and high sensitivity
  • AC/DC dual use
  • Slim SIL 4-pin package
  • 10µA max. low-level off-state leakage current
  • Controls low-level analog switches

Applications

  • Traffic signals
  • Measuring instruments
  • Industrial machines
  • Mercury relay replacement

Specifications

  • Input
    • 50mA LED forward current 
    • 5V LED reverse voltage
    • 1A peak forward current
    • 75mW power dissipation
  • Output
    • 60V, 100V, 200V, and 600V load voltage
    • 6.0A, 4.0A, 2.0A, and 1.0A continuous load current
    • 12.0A, 8.0A, 6.0A, and 3.0A peak load current
    • 1.6W power dissipation
  • 1.6W total power dissipation
  • 2500Vrms I/O isolation voltage
  • 0.5cps max. operating frequency
  • 1000MΩ initial I/O isolation resistance
  • 10µA off-state leakage current 
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range 
  • RoHS complaint

Videos

Đã phát hành: 2018-08-24 | Đã cập nhật: 2024-06-28