Panasonic Industrial Devices AQZ404 PhotoMOS®

Panasonic AQZ404 PhotoMOS® are power relays available in a slim SIL 4-pin package (2.10mm x 3.5mm x 12.5mm), enabling high-density mounting. This series features a space-saving design, low on-resistance (2.8Ω typical), high sensitivity, a normally closed (1 Form B) contact, and a built-in MOSFET. The Panasonic AQZ404 PhotoMOS series can be installed on RT-3 relay terminals.

Features

  • High sensitivity and low on-resistance
  • Normally closed (1Form B) contact
  • Slim SIL 4-pin package
  • Can be installed on RT-3 relay terminals

Applications

  • Traffic signals
  • Measuring instruments
  • Industrial machines

Specifications

  • 50mA LED forward current
  • 5V LED reverse voltage
  • 1A peak forward current
  • 75mW power dissipation
  • 400V load voltage (peak AC)
  • 0.5A continuous load current
  • 1.5A peak load current
  • 1.6W power dissipation
  • 2500VRMS I/O isolation voltage
  • 1000MΩ initial I/O isolation resistance
  • 0.5cps max. operating frequency
  • -40°C to +85°C operating temperature range
  • RoHS complaint

Videos

Đã phát hành: 2018-08-24 | Đã cập nhật: 2024-06-28