Panasonic Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

Contact Structure

Block Diagram - Panasonic Connectors

Connector Selection Criteria

Chart - Panasonic Connectors
Đã phát hành: 2018-08-08 | Đã cập nhật: 2024-08-06