Panasonic Electronic Components EEE-FC SMD Aluminum Electrolytic Capacitors

Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors feature a 6.3V to 50V voltage range, 1µF to 1500µF capacitance range, and -40°C to +105°C temperature range.

Specifications

  • AEC-Q200 compliant
  • 1000h of endurance @ +105°C
  • 6.3V to 50V voltage range
  • 1µF to 1500µF capacitance range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • -40°C to +105°C temperature range
  • RoHS compliant
Đã phát hành: 2016-01-05 | Đã cập nhật: 2024-03-12