Panasonic Electronic Components ENW89854ATKF Wirepas Mesh Demo Kit

Panasonic ENW89854ATKF Wirepas Mesh Demo Kit is a ready-to-use evaluation tool based on the PAN1780 BLUETOOTH® Low-Energy (BLE) 5.3 module and Wirepas Mesh firmware connectivity stack. This kit includes four battery-powered sensor nodes to measure and deliver temperature values and one sink, which acts as a border router. The ENW89854ATKF kit allows the user to set up a Wirepas Mesh network using pre-configured Wirepas sensor nodes.

Features

  • Based on PAN1780 Bluetooth® Low-Energy (BLE) 5.3 module
  • SMD tactile switch
  • USB-C™ or battery-powered
  • 6-pin SWD interface
  • User LED
  • Low Latency (LL) and Low Power (LP) mode

Kit Contents

  • Four sensor nodes
  • One sink
Đã phát hành: 2023-10-16 | Đã cập nhật: 2024-03-01