Panasonic Electronic Components ERA-6A Metal Thin Film Chip Resistors

Panasonic ERA-6A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in an 0805 case and feature low current noise, excellent linearity, and a 0.125W power rating at +85°C. Panasonic ERA-6A has a 100V limiting element voltage, a maximum overload voltage of 200V, and covers a resistance range from 100Ω to 909kΩ

Features

  • AEC-Q200 qualified
  • 0.125W power rating at +85°C
  • 0805 case size
  • 47.5Ω - 909kΩ resistance range
  • 200V max overload voltage
  • High reliability, accuracy, and performance
  • Low current noise with excellent linearity
  • RoHS-compliant
  • -55°C to +155°C operating temperature range

Construction

Mechanical Drawing - Panasonic Electronic Components ERA-6A Metal Thin Film Chip Resistors

Power Derating Curve

Chart - Panasonic Electronic Components ERA-6A Metal Thin Film Chip Resistors
Đã phát hành: 2018-12-14 | Đã cập nhật: 2024-03-12