Panasonic ERA-8V & ERA-8K Thin Film Chip Resistors

Panasonic ERA-8V and ERA-8K Thin Film Chip Resistors offer high ESD performance, up to 2kV electrostatic discharge, and ±0.1% resistance tolerance. The ERA-8V type features high stability and reliability while a resistance value range of 47kΩ to 100kΩ, while the ERA-8K type offers a high resistance value of 102kΩ to 1MΩ. These AEC-Q200-qualified resistors provide low current noise and excellent linearity and are stable in high temperature and humidity conditions. Panasonic ERA-8V and ERA-8K Thin Film Chip Resistors are ideal for various automotive, energy, measurement, and factory automation applications.

Features

  • High power
  • High reliability
  • Stable at high temperature and humidity
  • Low resistance tolerance
  • Low current noise
  • Excellent linearity
  • High ESD performance
  • Anti-sulfurated

Applications

  • Automotive
  • Energy
  • Measurement
  • Factory automation

Specifications

  • AEC-Q200 qualified
  • Up to 2kV electrostatic discharge
  • ±0.1% resistance tolerance
  • 0.1W to 0.25W power rating at +85°C
  • 150V to 400V maximum overload voltage
  • Resistance range
    • 47kΩ to 100kΩ (ERA-8V)
    • 102kΩ to 1MΩ (ERA-8K)
  • -55°C to +155°C temperature range

Construction

Panasonic ERA-8V & ERA-8K Thin Film Chip Resistors
Đã phát hành: 2022-09-16 | Đã cập nhật: 2022-10-03