Panasonic Electronic Components ERJ-PB3 & ERJ-PB6 Thick Film Chip Resistors
Panasonic ERJ-PB3 and ERJ-PB6 Thick Film Chip Resistors achieve resistance tolerance of ±0.1% with a high-reliability metal glaze that guarantees the temperature coefficient of ±50x10-6/ºC in high resistance up to 1MΩ. Panasonic ERJ-PB3 and -PB6 resistors are suitable for both reflow and flow soldering and are AEC-Q200 qualified and RoHS compliant.Features
- Achieve the resistance tolerance ±0.1% with high reliability metal glaze thick film resistor
- Guarantee the temperature coefficient of Resistance ±50x10-6/ºC in high resistance range up to 1MΩ
- Suitable for both reflow and flow soldering
- High power
- 0.20W: 0603 inch / 1608mm size (ERJPB3)
- 0.25W: 0805 inch / 2012mm size (ERJPB6)
- AEC-Q200 qualified
- RoHS compliant
- Reference Standards
- IEC60115-8
- JIS C 5201-8
- EIAJ RC-2134B
Construction
Đã phát hành: 2016-10-04
| Đã cập nhật: 2024-03-12