Panasonic Electronic Components ETQ-P5M470YFC Power Choke Coil
Panasonic ETQ-P5M470YFC automotive power choke coil offers high heat resistance and high reliability. Panasonic ETQ-P5M470YFC operates at up to +150°C, including self-heating. This power choke coil offers high vibration resistance. This vibration resistance is a result of the choke coil's integral construction that can withstand extreme conditions faced by automotive and other strenuous applications. Panasonic ETQ-P5M470YFC features 47uH inductance, 20% tolerance, 4.2A maximum DC current, and 108.9mΩ maximum DC resistance.Videos
Đã phát hành: 2016-09-22
| Đã cập nhật: 2024-03-12