Panasonic Large Current ETQ-P8M Automotive Power Choke Coils

Panasonic Large Current ETQ-P8M Automotive Power Choke Coils offer high heat resistance and high reliability by utilizing a metal composite core. The ETQ-P8M series provides 53A (R33 type) and 30G of vibration resistance. A ferrous alloy is used to enable high inductance stability over a broad temperature range. The series is AEC-Q200 qualified and RoHS compliant. Ideal applications for Panasonic Large Current ETQ-P8M Automotive Power Choke Coils include boost converters, buck converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capabilities.

Features

  • High heat resistance with operation up to +160°C, including self-heating
  • 53A (R33 type) power
  • High 30G vibration resistance
  • SMD type
  • High reliability
  • High bias current
  • Temperature stability
  • Low audible (buzz) noise
  • Metal-composite core technology
  • High efficiency
  • Shielded construction
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Noise filters for various drive circuitry that requires high temperature operation and peak current handling capabilities
  • Boost converters
  • Buck converters

Videos

Đã phát hành: 2017-03-07 | Đã cập nhật: 2024-03-12