Panasonic Electronic Components EVP-0B 6mm 7N Square Tactile Switch

Panasonic EVP-0B 6mm Square Tactile Switch provides a high operating force of 7N with 0.8mm travel distance and 100,000 cycles of operation. This top-push SMD switch with two J-bent terminals has a 4mm height and 6mm x 6mm external dimensions. The EVP-0B switch features a metal dome and rubber dome construction, delivering a sharp tactile feeling with silent operation. The high operating force and long travel distance offer a lower chance of unintentional activation. Panasonic EVP-0B 6mm Square Tactile Switch ensures operational safety for applications such as audio electronics and automotive equipment. Additional applications include industrial, consumer, medical, and lighting.

Features

  • SMD mounting type
  • Snap-action / push-on type SPST
  • Top push
  • Middle stroke travel
  • High click ratio of operating force vs. travel distance offers crisp tactile feel
  • Rubber dome provides quiet operation
  • High endurance
  • High operating force and long travel distance for lower chance of unintentional activation
  • J-bent terminal
  • With push plate (actuator)
  • Reflow applicable soldering

Applications

  • Automotive
  • Industrial
  • Consumer
  • Medical
  • Audio
  • Lighting

Specifications

  • 7N operating force
  • 0.8mm travel
  • 6mm x 6mm external dimensions
  • 4mm height
  • 10ms maximum bouncing (ON, OFF) rating
  • 100,000 cycles operating life
  • 10μA 2VDC to 20mA 15VDC (resistive load) rating
  • 500MΩ maximum contact resistance
  • 100MΩ minimum insulation resistance at 100VDC
  • 250VAC (1 minute) dielectric withstanding voltage
  • -40°C to +90°C operating temperature range

External Dimensions

Panasonic Electronic Components EVP-0B 6mm 7N Square Tactile Switch
Đã phát hành: 2023-02-13 | Đã cập nhật: 2024-03-04