Panasonic Electronic Components HD Series SMD Aluminum Electrolytic Capacitors

Panasonic HD Series SMD Aluminum Electrolytic Capacitors offer an endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance. The HD series has a rated working voltage range of 6.3VDC to 35VDC. Other features from these Panasonic capacitors include a capacitance range of 680μF to 7500μF with ±20% capacitance tolerance (120Hz / +20°C) and an operating temperature range of –55°C to +105°C.

Features

  • 5000h endurance at +105°C
  • 6.3VDC to 35VDC rated working voltage range
  • 680μF to 7500μF capacitance range
  • ±20% capacitance tolerance (120Hz / +20°C)
  • –55°C to +105°C operating temperature range
  • AEC-Q200 qualified
  • RoHS compliant
Đã phát hành: 2016-01-05 | Đã cập nhật: 2024-03-12